
CD74HC40103M96 | |
|---|---|
DigiKey Part Number | 296-24354-2-ND - Tape & Reel (TR) 296-24354-1-ND - Cut Tape (CT) 296-24354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC40103M96 |
Description | IC BINARY COUNTER 8-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC40103M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Down | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 18 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.36000 | kr.8.36 |
| 10 | kr.6.08300 | kr.60.83 |
| 25 | kr.5.50920 | kr.137.73 |
| 100 | kr.4.87910 | kr.487.91 |
| 250 | kr.4.57816 | kr.1,144.54 |
| 500 | kr.4.45650 | kr.2,228.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.08984 | kr.10,224.60 |
| 5.000 | kr.3.99486 | kr.19,974.30 |
| 7.500 | kr.3.94733 | kr.29,604.97 |
| 12.500 | kr.3.89464 | kr.48,683.00 |
| Unit Price without VAT: | kr.8.36000 |
|---|---|
| Unit Price with VAT: | kr.10.45000 |











