
CD74HC367MT | |
|---|---|
DigiKey Part Number | 296-CD74HC367MTTR-ND - Tape & Reel (TR) 296-CD74HC367MTCT-ND - Cut Tape (CT) 296-CD74HC367MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC367MT |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC367MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.30000 | kr.6.30 |
| 10 | kr.4.55200 | kr.45.52 |
| 25 | kr.4.10760 | kr.102.69 |
| 100 | kr.3.61750 | kr.361.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.38424 | kr.846.06 |
| 500 | kr.3.24342 | kr.1,621.71 |
| 750 | kr.3.17291 | kr.2,379.68 |
| Unit Price without VAT: | kr.6.30000 |
|---|---|
| Unit Price with VAT: | kr.7.87500 |

