Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC366QDRQ1

DigiKey Part Number
296-28176-2-ND - Tape & Reel (TR)
296-28176-1-ND - Cut Tape (CT)
296-28176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC366QDRQ1
Description
IC BUFFER INVERTING 6V 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC366QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.956
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.90300kr.39.03
25kr.3.51600kr.87.90
100kr.3.08900kr.308.90
250kr.2.88448kr.721.12
500kr.2.76130kr.1,380.65
1.000kr.2.65990kr.2,659.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.55286kr.6,382.15
5.000kr.2.48836kr.12,441.80
7.500kr.2.45607kr.18,420.53
12.500kr.2.42028kr.30,253.50
17.500kr.2.39936kr.41,988.80
25.000kr.2.37925kr.59,481.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750

Other Suppliers on DigiKey

4.465In Stock
Ships from Rochester Electronics, LLC