
CD74HC30PWR | |
|---|---|
DigiKey Part Number | 296-28615-2-ND - Tape & Reel (TR) 296-28615-1-ND - Cut Tape (CT) 296-28615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC30PWR |
Description | IC GATE NAND 1CH 8-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.76600 | kr.17.66 |
| 25 | kr.1.57440 | kr.39.36 |
| 100 | kr.1.36130 | kr.136.13 |
| 250 | kr.1.25952 | kr.314.88 |
| 500 | kr.1.19834 | kr.599.17 |
| 1.000 | kr.1.14797 | kr.1,147.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.10647 | kr.2,212.94 |
| 4.000 | kr.1.07229 | kr.4,289.16 |
| 6.000 | kr.1.05519 | kr.6,331.14 |
| 10.000 | kr.1.03622 | kr.10,362.20 |
| 14.000 | kr.1.02515 | kr.14,352.10 |
| 20.000 | kr.1.01450 | kr.20,290.00 |
| 50.000 | kr.0.99156 | kr.49,578.00 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |








