Binary Full Adder with Fast Carry IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC283M96

DigiKey Part Number
296-31579-2-ND - Tape & Reel (TR)
296-31579-1-ND - Cut Tape (CT)
296-31579-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC283M96
Description
IC BINARY FULL ADDER 4BIT 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Binary Full Adder with Fast Carry IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC283M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Binary Full Adder with Fast Carry
Supply Voltage
2V ~ 6V
Number of Bits
4
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.551
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.57000kr.4.57
10kr.3.25400kr.32.54
25kr.2.91920kr.72.98
100kr.2.55460kr.255.46
250kr.2.38092kr.595.23
500kr.2.27596kr.1,137.98
1.000kr.2.24304kr.2,243.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.09860kr.5,246.50
5.000kr.2.04369kr.10,218.45
7.500kr.2.01620kr.15,121.50
12.500kr.1.98574kr.24,821.75
17.500kr.1.96794kr.34,438.95
25.000kr.1.95082kr.48,770.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.57000
Unit Price with VAT:kr.5.71250