NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC27MT

DigiKey Part Number
296-CD74HC27MTTR-ND - Tape & Reel (TR)
296-CD74HC27MTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CD74HC27MT
Description
IC GATE NOR 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC27MT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Max Propagation Delay @ V, Max CL
16ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC27MTexas Instruments257296-33064-5-NDkr.6.34000Parametric Equivalent
CD74HC27M96Texas Instruments2.450296-29569-1-NDkr.2.22000Parametric Equivalent
CD74HC27MTTexas Instruments13.911296-CD74HC27MTCT-NDkr.6.34000Parametric Equivalent
74HC27D,653Nexperia USA Inc.1.4841727-6324-1-NDkr.1.59000Similar
In-Stock: 140
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.4.56500kr.45.65
25kr.4.11840kr.102.96
100kr.3.62840kr.362.84
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500

Other Suppliers on DigiKey

13.771In Stock
Ships from Rochester Electronics, LLC