
CD74HC257M96 | |
|---|---|
DigiKey Part Number | 296-CD74HC257M96TR-ND - Tape & Reel (TR) 296-CD74HC257M96CT-ND - Cut Tape (CT) 296-CD74HC257M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC257M96 |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC257M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.54900 | kr.35.49 |
| 25 | kr.3.18920 | kr.79.73 |
| 100 | kr.2.79640 | kr.279.64 |
| 250 | kr.2.60852 | kr.652.13 |
| 500 | kr.2.49522 | kr.1,247.61 |
| 1.000 | kr.2.40212 | kr.2,402.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.46177 | kr.3,654.43 |
| 5.000 | kr.1.42103 | kr.7,105.15 |
| 7.500 | kr.1.40062 | kr.10,504.65 |
| 12.500 | kr.1.37800 | kr.17,225.00 |
| 17.500 | kr.1.36478 | kr.23,883.65 |
| 25.000 | kr.1.35207 | kr.33,801.75 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

