
CD74HC253E | |
|---|---|
DigiKey Part Number | 296-CD74HC253E-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC253E |
Description | IC MULTIPLEXER 2 X 4:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC253E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.43000 | kr.6.43 |
| 10 | kr.4.64200 | kr.46.42 |
| 25 | kr.4.18720 | kr.104.68 |
| 100 | kr.3.69020 | kr.369.02 |
| 250 | kr.3.45264 | kr.863.16 |
| 500 | kr.3.30940 | kr.1,654.70 |
| 1.000 | kr.3.19153 | kr.3,191.53 |
| 2.500 | kr.3.06711 | kr.7,667.77 |
| 5.000 | kr.2.99211 | kr.14,960.55 |
| Unit Price without VAT: | kr.6.43000 |
|---|---|
| Unit Price with VAT: | kr.8.03750 |

