
CD74HC251MT | |
|---|---|
DigiKey Part Number | 296-CD74HC251MTTR-ND - Tape & Reel (TR) 296-CD74HC251MTCT-ND - Cut Tape (CT) 296-CD74HC251MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC251MT |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC251MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.56500 | kr.45.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.22439 | kr.3,224.39 |
| 2.500 | kr.3.00944 | kr.7,523.60 |
| 6.250 | kr.2.85898 | kr.17,868.62 |
| 12.500 | kr.2.75150 | kr.34,393.75 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

