CD74HC238PWRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 11.708
Unit Price: kr.3.09000
Datasheet

Direct


onsemi
In Stock: 16.805
Unit Price: kr.2.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13.049
Unit Price: kr.2.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 91.018
Unit Price: kr.4.56531
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC238PWRE4

DigiKey Part Number
CD74HC238PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HC238PWRE4
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC238PWRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24890kr.2,497.80
4.000kr.1.21111kr.4,844.44
6.000kr.1.19218kr.7,153.08
10.000kr.1.17121kr.11,712.10
14.000kr.1.15896kr.16,225.44
20.000kr.1.14718kr.22,943.60
50.000kr.1.12180kr.56,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.24890
Unit Price with VAT:kr.1.56113