Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194PWR

DigiKey Part Number
296-12794-2-ND - Tape & Reel (TR)
296-12794-1-ND - Cut Tape (CT)
296-12794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC194PWR
Description
IC REG BIDIR PSH PUL 4BT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.35000kr.3.35
10kr.2.35700kr.23.57
25kr.2.10600kr.52.65
100kr.1.83280kr.183.28
250kr.1.70212kr.425.53
500kr.1.62322kr.811.61
1.000kr.1.57614kr.1,576.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.50502kr.3,010.04
4.000kr.1.46106kr.5,844.24
6.000kr.1.43905kr.8,634.30
10.000kr.1.41466kr.14,146.60
14.000kr.1.40041kr.19,605.74
20.000kr.1.38670kr.27,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.35000
Unit Price with VAT:kr.4.18750