Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194PWR

DigiKey Part Number
296-12794-2-ND - Tape & Reel (TR)
296-12794-1-ND - Cut Tape (CT)
296-12794-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC194PWR
Description
IC REG BIDIR PSH PUL 4BT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.41000kr.3.41
10kr.2.39800kr.23.98
25kr.2.14240kr.53.56
100kr.1.86470kr.186.47
250kr.1.73172kr.432.93
500kr.1.65148kr.825.74
1.000kr.1.60358kr.1,603.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.53121kr.3,062.42
4.000kr.1.48649kr.5,945.96
6.000kr.1.46410kr.8,784.60
10.000kr.1.43928kr.14,392.80
14.000kr.1.42478kr.19,946.92
20.000kr.1.41084kr.28,216.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.41000
Unit Price with VAT:kr.4.26250