
CD74HC194MT | |
|---|---|
DigiKey Part Number | CD74HC194MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC194MT |
Description | IC REG BIDIR PSH PUL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC194MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Register, Bidirectional | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.66909 | kr.2,669.09 |
| 1.250 | kr.2.64036 | kr.3,300.45 |
| 1.750 | kr.2.60029 | kr.4,550.51 |
| 2.500 | kr.2.56176 | kr.6,404.40 |
| 6.250 | kr.2.47879 | kr.15,492.44 |
| 12.500 | kr.2.42878 | kr.30,359.75 |
| 25.000 | kr.2.38764 | kr.59,691.00 |
| Unit Price without VAT: | kr.2.66909 |
|---|---|
| Unit Price with VAT: | kr.3.33636 |

