Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC194M

DigiKey Part Number
296-9185-5-ND
Manufacturer
Manufacturer Product Number
CD74HC194M
Description
IC REG BIDIR PSH PUL 4BIT 16SOIC
Customer Reference
Detailed Description
Shift Register, Bidirectional 1 Element 4 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC194M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Register, Bidirectional
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
4
Function
Universal
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.7.39000kr.7.39
10kr.5.35600kr.53.56
40kr.4.62475kr.184.99
120kr.4.21700kr.506.04
280kr.3.97857kr.1,114.00
520kr.3.83673kr.1,995.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.39000
Unit Price with VAT:kr.9.23750