
CD74HC191M96 | |
---|---|
DigiKey Part Number | 296-CD74HC191M96TR-ND - Tape & Reel (TR) 296-CD74HC191M96CT-ND - Cut Tape (CT) 296-CD74HC191M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC191M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC191M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.35000 | kr.4.35 |
10 | kr.3.09100 | kr.30.91 |
25 | kr.2.77520 | kr.69.38 |
100 | kr.2.42750 | kr.242.75 |
250 | kr.2.26100 | kr.565.25 |
500 | kr.2.16064 | kr.1,080.32 |
1.000 | kr.2.12486 | kr.2,124.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.1.83954 | kr.4,598.85 |
5.000 | kr.1.79032 | kr.8,951.60 |
7.500 | kr.1.76567 | kr.13,242.53 |
12.500 | kr.1.73837 | kr.21,729.62 |
17.500 | kr.1.72240 | kr.30,142.00 |
25.000 | kr.1.70706 | kr.42,676.50 |
Unit Price without VAT: | kr.4.35000 |
---|---|
Unit Price with VAT: | kr.5.43750 |