
CD74HC173MT | |
|---|---|
DigiKey Part Number | CD74HC173MT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74HC173MT |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC173MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 34ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.57714 | kr.2,577.14 |
| 1.250 | kr.2.54922 | kr.3,186.53 |
| 1.750 | kr.2.51027 | kr.4,392.97 |
| 2.500 | kr.2.47285 | kr.6,182.13 |
| 6.250 | kr.2.39226 | kr.14,951.62 |
| 12.500 | kr.2.34370 | kr.29,296.25 |
| 25.000 | kr.2.30372 | kr.57,593.00 |
| Unit Price without VAT: | kr.2.57714 |
|---|---|
| Unit Price with VAT: | kr.3.22143 |

