
CD74HC173M96 | |
|---|---|
DigiKey Part Number | 296-31571-2-ND - Tape & Reel (TR) 296-31571-1-ND - Cut Tape (CT) 296-31571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC173M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC173M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 60 MHz | |
Max Propagation Delay @ V, Max CL | 34ns @ 6V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.28900 | kr.22.89 |
| 25 | kr.2.04720 | kr.51.18 |
| 100 | kr.1.77850 | kr.177.85 |
| 250 | kr.1.65124 | kr.412.81 |
| 500 | kr.1.57406 | kr.787.03 |
| 1.000 | kr.1.52487 | kr.1,524.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.44377 | kr.3,609.43 |
| 5.000 | kr.1.40340 | kr.7,017.00 |
| 7.500 | kr.1.38320 | kr.10,374.00 |
| 12.500 | kr.1.36081 | kr.17,010.12 |
| 17.500 | kr.1.34773 | kr.23,585.28 |
| 25.000 | kr.1.33515 | kr.33,378.75 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |











