
CD74HC166M96 | |
|---|---|
DigiKey Part Number | 296-31570-2-ND - Tape & Reel (TR) 296-31570-1-ND - Cut Tape (CT) 296-31570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC166M96 |
Description | IC SR PUSH-PULL 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC166M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.73000 | kr.3.73 |
| 10 | kr.2.63600 | kr.26.36 |
| 25 | kr.2.36120 | kr.59.03 |
| 100 | kr.2.05700 | kr.205.70 |
| 250 | kr.1.91252 | kr.478.13 |
| 500 | kr.1.82522 | kr.912.61 |
| 1.000 | kr.1.78066 | kr.1,780.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.67774 | kr.4,194.35 |
| 5.000 | kr.1.63208 | kr.8,160.40 |
| 7.500 | kr.1.60921 | kr.12,069.08 |
| 12.500 | kr.1.58387 | kr.19,798.38 |
| 17.500 | kr.1.56906 | kr.27,458.55 |
| 25.000 | kr.1.55482 | kr.38,870.50 |
| Unit Price without VAT: | kr.3.73000 |
|---|---|
| Unit Price with VAT: | kr.4.66250 |

