Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC165MT

DigiKey Part Number
296-32058-2-ND - Tape & Reel (TR)
296-32058-1-ND - Cut Tape (CT)
296-32058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC165MT
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC165MT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 636
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.66800kr.46.68
25kr.4.21040kr.105.26
100kr.3.71080kr.371.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.3.25624kr.2,442.18
1.250kr.3.17637kr.3,970.46
1.750kr.3.12969kr.5,476.96
2.500kr.3.08480kr.7,712.00
6.250kr.2.98816kr.18,676.00
12.500kr.2.92991kr.36,623.88
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250

Other Suppliers on DigiKey

2.750In Stock
Ships from Rochester Electronics, LLC