Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC161E

DigiKey Part Number
296-33032-5-ND
Manufacturer
Manufacturer Product Number
CD74HC161E
Description
IC BINARY COUNTER 4-BIT 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD74HC161E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
24 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.49000kr.6.49
10kr.4.65500kr.46.55
25kr.4.20000kr.105.00
100kr.3.70050kr.370.05
250kr.3.46244kr.865.61
500kr.3.31878kr.1,659.39
1.000kr.3.20073kr.3,200.73
2.500kr.3.07596kr.7,689.90
5.000kr.3.00078kr.15,003.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.49000
Unit Price with VAT:kr.8.11250