CD74HC154MG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 10.216
Unit Price: kr.5.90000
Datasheet
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC154MG4

DigiKey Part Number
CD74HC154MG4-ND
Manufacturer
Manufacturer Product Number
CD74HC154MG4
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC154MG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types