
CD74HC151M96 | |
|---|---|
DigiKey Part Number | 296-12787-2-ND - Tape & Reel (TR) 296-12787-1-ND - Cut Tape (CT) 296-12787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC151M96 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC151M96 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC151ADR2G | onsemi | 607 | MC74HC151ADR2GOSCT-ND | kr.0.40000 | Direct |
| 74HC151D-Q100,118 | Nexperia USA Inc. | 2.250 | 1727-1456-1-ND | kr.0.37000 | Similar |
| MC74HC251ADG | onsemi | 167 | MC74HC251ADG-ND | kr.0.42000 | Parametric Equivalent |
| MC74HC251ADR2G | onsemi | 6.063 | MC74HC251ADR2GOSCT-ND | kr.0.36000 | Parametric Equivalent |
| NLV74HC251ADR2G | onsemi | 2.500 | 488-NLV74HC251ADR2GCT-ND | kr.0.15318 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.52300 | kr.25.23 |
| 25 | kr.2.25720 | kr.56.43 |
| 100 | kr.1.96540 | kr.196.54 |
| 250 | kr.1.82644 | kr.456.61 |
| 500 | kr.1.74274 | kr.871.37 |
| 1.000 | kr.1.69754 | kr.1,697.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.60108 | kr.4,002.70 |
| 5.000 | kr.1.55726 | kr.7,786.30 |
| 7.500 | kr.1.53531 | kr.11,514.82 |
| 12.500 | kr.1.51099 | kr.18,887.38 |
| 17.500 | kr.1.49678 | kr.26,193.65 |
| 25.000 | kr.1.48311 | kr.37,077.75 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

