
CD74HC147PWT | |
|---|---|
DigiKey Part Number | 296-CD74HC147PWTTR-ND - Tape & Reel (TR) 296-CD74HC147PWTCT-ND - Cut Tape (CT) 296-CD74HC147PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147PWT |
Description | IC PRIORITY ENCO 1X10:4 16-TSSOP |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147PWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.00716 | kr.1,001.79 |
| 500 | kr.3.84502 | kr.1,922.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.35600 | kr.53.56 |
| 25 | kr.4.84040 | kr.121.01 |
| 100 | kr.4.27660 | kr.427.66 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |

