
CD74HC147MT | |
|---|---|
DigiKey Part Number | 296-CD74HC147MTTR-ND - Tape & Reel (TR) 296-CD74HC147MTCT-ND - Cut Tape (CT) 296-CD74HC147MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC147MT |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.3.28393 | kr.2,462.95 |
| 1.250 | kr.3.20353 | kr.4,004.41 |
| 1.750 | kr.3.15654 | kr.5,523.95 |
| 2.500 | kr.3.11135 | kr.7,778.38 |
| 6.250 | kr.3.01401 | kr.18,837.56 |
| 12.500 | kr.2.95536 | kr.36,942.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.70700 | kr.47.07 |
| 25 | kr.4.24640 | kr.106.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.70700 | kr.47.07 |
| 25 | kr.4.24640 | kr.106.16 |
| 100 | kr.3.74160 | kr.374.16 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

