Decoder/Demultiplexer 1 x 2:4 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC139M96

DigiKey Part Number
296-14512-2-ND - Tape & Reel (TR)
296-14512-1-ND - Cut Tape (CT)
296-14512-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC139M96
Description
IC DECODER/DEMUX 1 X 2:4 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC139M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.308
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.1.67800kr.16.78
25kr.1.49440kr.37.36
100kr.1.29110kr.129.11
250kr.1.19392kr.298.48
500kr.1.13528kr.567.64
1.000kr.1.08712kr.1,087.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03618kr.2,590.45
5.000kr.1.00551kr.5,027.55
7.500kr.0.99014kr.7,426.05
12.500kr.0.97312kr.12,164.00
17.500kr.0.96317kr.16,855.47
25.000kr.0.95359kr.23,839.75
62.500kr.0.93299kr.58,311.88
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000

Other Suppliers on DigiKey

15.316In Stock
Ships from Rochester Electronics, LLC