
CD74HC125MT | |
|---|---|
DigiKey Part Number | 296-28576-2-ND - Tape & Reel (TR) 296-28576-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HC125MT |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC125MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.14000 | kr.7.14 |
| 10 | kr.5.15700 | kr.51.57 |
| 25 | kr.4.65800 | kr.116.45 |
| 100 | kr.4.11200 | kr.411.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.85184 | kr.962.96 |
| 500 | kr.3.69494 | kr.1,847.47 |
| Unit Price without VAT: | kr.7.14000 |
|---|---|
| Unit Price with VAT: | kr.8.92500 |

