Parametric Equivalent
Parametric Equivalent

CD74HC125EE4 | |
|---|---|
DigiKey Part Number | 296-CD74HC125EE4-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC125EE4 |
Description | IC BUFFER NON-INVERT 6V 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.17327 | kr.3,173.27 |
| Unit Price without VAT: | kr.3.17327 |
|---|---|
| Unit Price with VAT: | kr.3.96659 |


