
CD74HC123NS | |
|---|---|
DigiKey Part Number | 2156-CD74HC123NS-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC123NS |
Description | IC MMV 2-CIR 25-NS 16-SO |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 19505 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 477 | kr.3.99419 | kr.1,905.23 |
| Unit Price without VAT: | kr.3.99419 |
|---|---|
| Unit Price with VAT: | kr.4.99274 |


