
CD74HC109M96 | |
|---|---|
DigiKey Part Number | 296-31563-2-ND - Tape & Reel (TR) 296-31563-1-ND - Cut Tape (CT) 296-31563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC109M96 |
Description | IC FF JK TYPE DBL 1-BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC109M96 Models |
Category | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 6V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Clock Frequency 60 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC109M | Texas Instruments | 466 | 296-25970-5-ND | kr.7.86000 | Parametric Equivalent |
| CD74HC109M96 | Texas Instruments | 547 | 296-31563-1-ND | kr.3.55000 | Parametric Equivalent |
| 74HC109D,652 | Rochester Electronics, LLC | 55.250 | 2156-74HC109D,652-1727-ND | kr.3.99420 | Similar |
| 74HC109D,653 | Nexperia USA Inc. | 1.649 | 1727-74HC109D,653CT-ND | kr.2.92000 | Similar |
| CD74HC109M | Rochester Electronics, LLC | 2.745 | 2156-CD74HC109M-HC-ND | kr.6.72039 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.49200 | kr.24.92 |
| 25 | kr.2.23160 | kr.55.79 |
| 100 | kr.1.94380 | kr.194.38 |
| 250 | kr.1.80664 | kr.451.66 |
| 500 | kr.1.72372 | kr.861.86 |
| 1.000 | kr.1.67813 | kr.1,678.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25430 | kr.3,135.75 |
| 5.000 | kr.1.21848 | kr.6,092.40 |
| 7.500 | kr.1.20053 | kr.9,003.98 |
| 12.500 | kr.1.18065 | kr.14,758.12 |
| 17.500 | kr.1.16902 | kr.20,457.85 |
| 25.000 | kr.1.15785 | kr.28,946.25 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

