
CD74ACT652M96 | |
|---|---|
DigiKey Part Number | 296-29549-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT652M96 |
Description | IC TXRX NON-INVERT 5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT652M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.10.91602 | kr.21,832.04 |
| 4.000 | kr.10.69156 | kr.42,766.24 |
| 6.000 | kr.10.57918 | kr.63,475.08 |
| Unit Price without VAT: | kr.10.91602 |
|---|---|
| Unit Price with VAT: | kr.13.64503 |

