
CD74ACT374E | |
|---|---|
DigiKey Part Number | 296-4279-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT374E |
Description | IC FF D-TYPE SINGLE 8BIT 20PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT374E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 11.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-PDIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.57000 | kr.11.57 |
| 20 | kr.7.92200 | kr.158.44 |
| 40 | kr.7.42825 | kr.297.13 |
| 100 | kr.6.90710 | kr.690.71 |
| 260 | kr.6.48862 | kr.1,687.04 |
| 500 | kr.6.26064 | kr.3,130.32 |
| Unit Price without VAT: | kr.11.57000 |
|---|---|
| Unit Price with VAT: | kr.14.46250 |

