
CD74ACT373E | |
|---|---|
DigiKey Part Number | 296-32998-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT373E |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT373E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.60000 | kr.12.60 |
| 20 | kr.8.64200 | kr.172.84 |
| 40 | kr.8.10825 | kr.324.33 |
| 100 | kr.7.54620 | kr.754.62 |
| 260 | kr.7.09577 | kr.1,844.90 |
| 500 | kr.6.85014 | kr.3,425.07 |
| 1.000 | kr.6.63447 | kr.6,634.47 |
| 2.500 | kr.6.40688 | kr.16,017.20 |
| 5.000 | kr.6.26971 | kr.31,348.55 |
| Unit Price without VAT: | kr.12.60000 |
|---|---|
| Unit Price with VAT: | kr.15.75000 |

