
CD74ACT32M96 | |
|---|---|
DigiKey Part Number | 296-14499-2-ND - Tape & Reel (TR) 296-14499-1-ND - Cut Tape (CT) 296-14499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT32M96 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT32M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12.1ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.07000 | kr.40.70 |
| 25 | kr.3.66760 | kr.91.69 |
| 100 | kr.3.22400 | kr.322.40 |
| 250 | kr.3.01208 | kr.753.02 |
| 500 | kr.2.88450 | kr.1,442.25 |
| 1.000 | kr.2.87267 | kr.2,872.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.66832 | kr.6,670.80 |
| 5.000 | kr.2.60144 | kr.13,007.20 |
| 7.500 | kr.2.56794 | kr.19,259.55 |
| 12.500 | kr.2.53084 | kr.31,635.50 |
| 17.500 | kr.2.50913 | kr.43,909.77 |
| 25.000 | kr.2.48827 | kr.62,206.75 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

