
CD74ACT280M96 | |
---|---|
DigiKey Part Number | 296-12768-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD74ACT280M96 |
Description | IC PARITY GEN/CHK 9-BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Parity Generator 9-Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT280M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.3.98326 | kr.9,958.15 |
5.000 | kr.3.89041 | kr.19,452.05 |
7.500 | kr.3.84391 | kr.28,829.33 |
12.500 | kr.3.79239 | kr.47,404.88 |
Unit Price without VAT: | kr.3.98326 |
---|---|
Unit Price with VAT: | kr.4.97908 |