
CD74ACT253M96 | |
|---|---|
DigiKey Part Number | 296-CD74ACT253M96TR-ND - Tape & Reel (TR) 296-CD74ACT253M96CT-ND - Cut Tape (CT) 296-CD74ACT253M96DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT253M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT253M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.13000 | kr.9.13 |
| 10 | kr.6.64900 | kr.66.49 |
| 25 | kr.6.02600 | kr.150.65 |
| 100 | kr.5.34590 | kr.534.59 |
| 250 | kr.5.02104 | kr.1,255.26 |
| 500 | kr.4.82520 | kr.2,412.60 |
| 1.000 | kr.4.66394 | kr.4,663.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.49372 | kr.11,234.30 |
| 5.000 | kr.4.39112 | kr.21,955.60 |
| 7.500 | kr.4.33975 | kr.32,548.13 |
| 12.500 | kr.4.28283 | kr.53,535.37 |
| Unit Price without VAT: | kr.9.13000 |
|---|---|
| Unit Price with VAT: | kr.11.41250 |

