
CD74ACT244E | |
|---|---|
DigiKey Part Number | 296-4269-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT244E |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT244E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 20 | kr.8.13700 | kr.162.74 |
| 40 | kr.7.63075 | kr.305.23 |
| 100 | kr.7.09740 | kr.709.74 |
| 260 | kr.6.66915 | kr.1,733.98 |
| 500 | kr.6.43578 | kr.3,217.89 |
| 1.000 | kr.6.23099 | kr.6,230.99 |
| 2.500 | kr.6.01490 | kr.15,037.25 |
| 5.000 | kr.5.88465 | kr.29,423.25 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |

