
CD74ACT161E | |
|---|---|
DigiKey Part Number | 296-32982-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74ACT161E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT161E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 80 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.65000 | kr.7.65 |
| 10 | kr.5.54300 | kr.55.43 |
| 25 | kr.5.01040 | kr.125.26 |
| 100 | kr.4.42960 | kr.442.96 |
| 250 | kr.4.15276 | kr.1,038.19 |
| 500 | kr.3.98558 | kr.1,992.79 |
| 1.000 | kr.3.84790 | kr.3,847.90 |
| 2.500 | kr.3.70270 | kr.9,256.75 |
| 5.000 | kr.3.61515 | kr.18,075.75 |
| Unit Price without VAT: | kr.7.65000 |
|---|---|
| Unit Price with VAT: | kr.9.56250 |



