
CD74ACT138PWR | |
|---|---|
DigiKey Part Number | 296-CD74ACT138PWRTR-ND - Tape & Reel (TR) 296-CD74ACT138PWRCT-ND - Cut Tape (CT) 296-CD74ACT138PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT138PWR |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT138PWRQ1 | Texas Instruments | 2.776 | 296-SN74ACT138PWRQ1CT-ND | kr.4.76000 | Parametric Equivalent |
| SN74ACT238PWR | Texas Instruments | 2.776 | 296-SN74ACT238PWRCT-ND | kr.4.12000 | Parametric Equivalent |
| SN74ACT238PWRQ1 | Texas Instruments | 2.901 | 296-SN74ACT238PWRQ1CT-ND | kr.4.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72800 | kr.37.28 |
| 25 | kr.3.35240 | kr.83.81 |
| 100 | kr.2.94240 | kr.294.24 |
| 250 | kr.2.74700 | kr.686.75 |
| 500 | kr.2.62908 | kr.1,314.54 |
| 1.000 | kr.2.60935 | kr.2,609.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.41205 | kr.7,236.15 |
| 6.000 | kr.2.35337 | kr.14,120.22 |
| 9.000 | kr.2.32396 | kr.20,915.64 |
| 15.000 | kr.2.29140 | kr.34,371.00 |
| 21.000 | kr.2.27237 | kr.47,719.77 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

