


CD74AC240M96 | |
|---|---|
DigiKey Part Number | 296-28470-2-ND - Tape & Reel (TR) 296-28470-1-ND - Cut Tape (CT) 296-28470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC240M96 |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC240M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.19253 | kr.6,385.06 |
| 4.000 | kr.3.11061 | kr.12,442.44 |
| 6.000 | kr.3.06958 | kr.18,417.48 |
| 10.000 | kr.3.02413 | kr.30,241.30 |
| 14.000 | kr.2.99757 | kr.41,965.98 |
| 20.000 | kr.2.97201 | kr.59,440.20 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |

