16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC238M96

DigiKey Part Number
296-4239-2-ND - Tape & Reel (TR)
296-4239-1-ND - Cut Tape (CT)
296-4239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC238M96
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC238M96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
1.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.043
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.3.30200kr.33.02
25kr.2.96440kr.74.11
100kr.2.59520kr.259.52
250kr.2.41896kr.604.74
500kr.2.31284kr.1,156.42
1.000kr.2.28154kr.2,281.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.13325kr.5,333.12
5.000kr.2.07763kr.10,388.15
7.500kr.2.04979kr.15,373.42
12.500kr.2.01893kr.25,236.62
17.500kr.2.00091kr.35,015.93
25.000kr.1.98356kr.49,589.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250