
CD74AC175M96 | |
|---|---|
DigiKey Part Number | 296-31543-2-ND - Tape & Reel (TR) 296-31543-1-ND - Cut Tape (CT) 296-31543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC175M96 |
Description | IC FF D-TYPE SINGLE 4BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 4 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC175M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 12.2ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 10 pF | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.40000 | kr.5.40 |
| 10 | kr.3.85800 | kr.38.58 |
| 25 | kr.3.46960 | kr.86.74 |
| 100 | kr.3.04720 | kr.304.72 |
| 250 | kr.2.84516 | kr.711.29 |
| 500 | kr.2.72336 | kr.1,361.68 |
| 1.000 | kr.2.70542 | kr.2,705.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.51732 | kr.6,293.30 |
| 5.000 | kr.2.45356 | kr.12,267.80 |
| 7.500 | kr.2.42161 | kr.18,162.07 |
| 12.500 | kr.2.38623 | kr.29,827.87 |
| 17.500 | kr.2.36556 | kr.41,397.30 |
| 25.000 | kr.2.34569 | kr.58,642.25 |
| Unit Price without VAT: | kr.5.40000 |
|---|---|
| Unit Price with VAT: | kr.6.75000 |

