Direct
MFR Recommended
Similar
Similar

| CD74AC161M96 | |
|---|---|
| DigiKey Part Number | 296-25962-2-ND - Tape & Reel (TR) 296-25962-1-ND - Cut Tape (CT) 296-25962-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CD74AC161M96 | 
| Description | IC BINARY COUNTER 4-BIT 16SOIC | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD74AC161M96 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Binary Counter | |
| Direction | Up | |
| Number of Elements | 1 | |
| Number of Bits per Element | 4 | |
| Reset | Asynchronous | |
| Timing | Synchronous | |
| Count Rate | 90 MHz | |
| Trigger Type | Positive Edge | |
| Voltage - Supply | 1.5 V ~ 5.5 V | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.2.85890 | kr.7,147.25 | 
| 5.000 | kr.2.78819 | kr.13,940.95 | 
| 7.500 | kr.2.75277 | kr.20,645.77 | 
| 12.500 | kr.2.71352 | kr.33,919.00 | 
| 17.500 | kr.2.69057 | kr.47,084.98 | 
| Unit Price without VAT: | kr.2.85890 | 
|---|---|
| Unit Price with VAT: | kr.3.57363 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark