
CD74AC153M96 | |
|---|---|
DigiKey Part Number | 296-4229-2-ND - Tape & Reel (TR) 296-4229-1-ND - Cut Tape (CT) 296-4229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74AC153M96 |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC153M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.69100 | kr.36.91 |
| 25 | kr.3.31800 | kr.82.95 |
| 100 | kr.2.91150 | kr.291.15 |
| 250 | kr.2.71708 | kr.679.27 |
| 500 | kr.2.59990 | kr.1,299.95 |
| 1.000 | kr.2.57753 | kr.2,577.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.40168 | kr.6,004.20 |
| 5.000 | kr.2.34035 | kr.11,701.75 |
| 7.500 | kr.2.30962 | kr.17,322.15 |
| 12.500 | kr.2.27559 | kr.28,444.87 |
| 17.500 | kr.2.25569 | kr.39,474.57 |
| 25.000 | kr.2.23655 | kr.55,913.75 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

