
CD74AC05E | |
|---|---|
DigiKey Part Number | 296-4219-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC05E |
Description | IC INVERTER OD 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC05E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8.2ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.72000 | kr.5.72 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.69080 | kr.92.27 |
| 100 | kr.3.24460 | kr.324.46 |
| 250 | kr.3.03188 | kr.757.97 |
| 500 | kr.2.90340 | kr.1,451.70 |
| 1.000 | kr.2.79769 | kr.2,797.69 |
| 2.500 | kr.2.68607 | kr.6,715.18 |
| 5.000 | kr.2.61882 | kr.13,094.10 |
| Unit Price without VAT: | kr.5.72000 |
|---|---|
| Unit Price with VAT: | kr.7.15000 |

