
CD4556BM96 | |
|---|---|
DigiKey Part Number | 296-31541-2-ND - Tape & Reel (TR) 296-31541-1-ND - Cut Tape (CT) 296-31541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4556BM96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4556BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.66200 | kr.26.62 |
| 25 | kr.2.38600 | kr.59.65 |
| 100 | kr.2.07940 | kr.207.94 |
| 250 | kr.1.93332 | kr.483.33 |
| 500 | kr.1.84550 | kr.922.75 |
| 1.000 | kr.1.80173 | kr.1,801.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.69672 | kr.4,241.80 |
| 5.000 | kr.1.65066 | kr.8,253.30 |
| 7.500 | kr.1.62761 | kr.12,207.08 |
| 12.500 | kr.1.60205 | kr.20,025.62 |
| 17.500 | kr.1.58712 | kr.27,774.60 |
| 25.000 | kr.1.57277 | kr.39,319.25 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

