
CD4556BM96 | |
|---|---|
DigiKey Part Number | 296-31541-2-ND - Tape & Reel (TR) 296-31541-1-ND - Cut Tape (CT) 296-31541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4556BM96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4556BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.31800 | kr.33.18 |
| 25 | kr.2.97840 | kr.74.46 |
| 100 | kr.2.60740 | kr.260.74 |
| 250 | kr.2.43028 | kr.607.57 |
| 500 | kr.2.32368 | kr.1,161.84 |
| 1.000 | kr.2.29223 | kr.2,292.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.14325 | kr.5,358.12 |
| 5.000 | kr.2.08737 | kr.10,436.85 |
| 7.500 | kr.2.05940 | kr.15,445.50 |
| 12.500 | kr.2.02840 | kr.25,355.00 |
| 17.500 | kr.2.01029 | kr.35,180.07 |
| 25.000 | kr.1.99286 | kr.49,821.50 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

