
CD4555BM96 | |
|---|---|
DigiKey Part Number | 296-47749-2-ND - Tape & Reel (TR) 296-47749-1-ND - Cut Tape (CT) 296-47749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4555BM96 |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4555BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.35000 | kr.4.35 |
| 10 | kr.3.10400 | kr.31.04 |
| 25 | kr.2.78800 | kr.69.70 |
| 100 | kr.2.43780 | kr.243.78 |
| 250 | kr.2.27096 | kr.567.74 |
| 500 | kr.2.17024 | kr.1,085.12 |
| 1.000 | kr.2.13466 | kr.2,134.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.99987 | kr.4,999.68 |
| 5.000 | kr.1.94715 | kr.9,735.75 |
| 7.500 | kr.1.92074 | kr.14,405.55 |
| 12.500 | kr.1.89149 | kr.23,643.62 |
| 17.500 | kr.1.87440 | kr.32,802.00 |
| 25.000 | kr.1.85796 | kr.46,449.00 |
| Unit Price without VAT: | kr.4.35000 |
|---|---|
| Unit Price with VAT: | kr.5.43750 |


