LCD Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4543BMT

DigiKey Part Number
296-32051-2-ND - Tape & Reel (TR)
296-32051-1-ND - Cut Tape (CT)
296-32051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4543BMT
Description
IC DRVR 7 SEGMENT 1 DIGIT 16SOIC
Customer Reference
Detailed Description
LCD Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4543BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment
Interface
BCD
Digits or Characters
1 Digit
Current - Supply
40 nA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.838
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.69000kr.6.69
10kr.4.81600kr.48.16
25kr.4.34920kr.108.73
100kr.3.83420kr.383.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.58924kr.897.31
500kr.3.44120kr.1,720.60
750kr.3.36717kr.2,525.38
1.250kr.3.28506kr.4,106.32
1.750kr.3.23708kr.5,664.89
2.500kr.3.19093kr.7,977.32
Manufacturers Standard Package
Unit Price without VAT:kr.6.69000
Unit Price with VAT:kr.8.36250