
CD4541BMT | |
|---|---|
DigiKey Part Number | 296-CD4541BMTTR-ND - Tape & Reel (TR) 296-CD4541BMTCT-ND - Cut Tape (CT) 296-CD4541BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4541BMT |
Description | IC OSC PROG TIMER 100KHZ 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 100kHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4541BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 65536 | |
Frequency | 100kHz | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.19000 | kr.8.19 |
| 10 | kr.5.97100 | kr.59.71 |
| 25 | kr.5.40400 | kr.135.10 |
| 100 | kr.4.78530 | kr.478.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.48948 | kr.1,122.37 |
| 500 | kr.4.31116 | kr.2,155.58 |
| 750 | kr.4.22187 | kr.3,166.40 |
| 1.250 | kr.4.12293 | kr.5,153.66 |
| 1.750 | kr.4.06513 | kr.7,113.98 |
| 2.500 | kr.4.00952 | kr.10,023.80 |
| 6.250 | kr.3.88978 | kr.24,311.12 |
| 12.500 | kr.3.81762 | kr.47,720.25 |
| Unit Price without VAT: | kr.8.19000 |
|---|---|
| Unit Price with VAT: | kr.10.23750 |

