
CD4536BDWR | |
|---|---|
DigiKey Part Number | 296-31536-2-ND - Tape & Reel (TR) 296-31536-1-ND - Cut Tape (CT) 296-31536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4536BDWR |
Description | IC OSC PROG TIMER 5MHZ 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Timer IC 5MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4536BDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Programmable Timer | |
Count | 2 ~ 2²⁴ | |
Frequency | 5MHz | |
Voltage - Supply | 3V ~ 18V | |
Current - Supply | 3 mA | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.56000 | kr.6.56 |
| 10 | kr.4.70700 | kr.47.07 |
| 25 | kr.4.24640 | kr.106.16 |
| 100 | kr.3.74160 | kr.374.16 |
| 250 | kr.3.50128 | kr.875.32 |
| 500 | kr.3.35646 | kr.1,678.23 |
| 1.000 | kr.3.23725 | kr.3,237.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.13910 | kr.6,278.20 |
| 4.000 | kr.3.05830 | kr.12,233.20 |
| 6.000 | kr.3.01784 | kr.18,107.04 |
| 10.000 | kr.2.97299 | kr.29,729.90 |
| 14.000 | kr.2.94681 | kr.41,255.34 |
| 20.000 | kr.2.92161 | kr.58,432.20 |
| Unit Price without VAT: | kr.6.56000 |
|---|---|
| Unit Price with VAT: | kr.8.20000 |

